Vishay Dale RLR20C5600GSB14

Res Metal Film 560 Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingBulk
Power Rating500 mW
Resistance560 Ω
Schedule B8533210090
Tolerance2 %
Dimensions
Length391 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR20C5600GSB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-50.93%

Alternate Parts

Price @ 1000
$ 6.167
$ 1.285
$ 1.285
Stock
1,202
800
800
Authorized Distributors
4
4
4
Resistance
560 Ω
560 Ω
560 Ω
Mount
-
Through Hole
Through Hole
Case/Package
-
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
500 mW
500 mW
500 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR20C5600GSB14.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR20C5600GSB14 provided by its distributors.

Res Metal Film 560 Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.001% Epoxy AXL Bulk
RES 560 OHM 2% 1/2W AXIAL
Erl-20 560 2% T-1 Rlr20C5600Gs B14 |Vishay RLR20C5600GSB14
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Technical
PackagingBulk
Power Rating500 mW
Resistance560 Ω
Schedule B8533210090
Tolerance2 %
Dimensions
Length391 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR20C5600GSB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago