Vishay RLR20C3900GPB14

Res Metal Film 390 Ohm 2% 0.5W(1/2W) ±100ppm/C 0.1% Epoxy AXL Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingBulk
Power Rating500 mW
Resistance390 Ω
Schedule B8533210090
Tolerance2 %
Dimensions
Length391 µm

Documents

Download datasheets and manufacturer documentation for Vishay RLR20C3900GPB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.672
$ 0.486
$ 0.486
Stock
2,988
800
800
Authorized Distributors
4
3
3
Resistance
390 Ω
390 Ω
390 Ω
Mount
-
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
500 mW
500 mW
500 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR20C3900GPB14.

Related Parts

Descriptions

Descriptions of Vishay RLR20C3900GPB14 provided by its distributors.

Res Metal Film 390 Ohm 2% 0.5W(1/2W) ±100ppm/C 0.1% Epoxy AXL Bulk
RES MTLFLM ERL-20 390 2% T-1
RES 390 OHM 2% 1/2W AXIAL
ERL-20 390 2% T-1 RLR20C3900GP B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
PackagingBulk
Power Rating500 mW
Resistance390 Ω
Schedule B8533210090
Tolerance2 %
Dimensions
Length391 µm

Documents

Download datasheets and manufacturer documentation for Vishay RLR20C3900GPB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago