📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RLR20C27R0GMB14

Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR20C27R0GMB14.

IHS

Datasheet4 pages2 years ago

CAD Models

Download Vishay RLR20C27R0GMB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.771
$ 1.898
$ 1.898
Stock
1
1,802
1,802
Authorized Distributors
2
4
4
Resistance
27 Ω
27 Ω
27 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 27ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14JTD27R0
Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 27ohm, 11.619V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RLR20C27R0GMB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 27 OHM 2% 1/2W AXIAL
ERL-20 27 2% T-1 RLR20C27R0GM B14
Fixed Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR20C27R0GMB14.