Vishay RLR20C1002FSRSL

Fixed Resistor, Metal Film, 0.5W, 1210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Power Rating500 mW
Resistance10 kΩ
Tolerance1 %
Dimensions
Length391 µm

Documents

Download datasheets and manufacturer documentation for Vishay RLR20C1002FSRSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 4.164
$ 1.309
$ 1.309
Stock
2,160
2,682
2,682
Authorized Distributors
1
5
5
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
-
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR20C1002FSRSL.

Related Parts

Descriptions

Descriptions of Vishay RLR20C1002FSRSL provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 10K OHM 1% 1/2W AXIAL
ERL-20 10K 1% T-1 RLR20C1002FS RSL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Power Rating500 mW
Resistance10 kΩ
Tolerance1 %
Dimensions
Length391 µm

Documents

Download datasheets and manufacturer documentation for Vishay RLR20C1002FSRSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago