Vishay Dale RLR20C1002FRBSL

Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation500 mW
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length9.525 mm
Width3.51 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR20C1002FRBSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.646
$ 1.309
$ 1.309
Stock
613
2,682
2,682
Authorized Distributors
2
5
5
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR20C1002FRBSL.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR20C1002FRBSL provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 10K OHM 1% 1/2W AXIAL
RES MTLFLM ERL-20 10K 1% T-1
Erl-20 10K 1% T-1 Rlr20C1002Fr Bsl |Vishay RLR20C1002FRBSL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Power Dissipation500 mW
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length9.525 mm
Width3.51 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR20C1002FRBSL.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago