📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RLR07C45R3FSRE5

Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR07C45R3FSRE5.

IHS

Datasheet4 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.651
$ 0.471
$ 0.471
Stock
500
1,600
1,600
Authorized Distributors
2
5
5
Resistance
45.3 Ω
45.3 Ω
45.3 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
-
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 45.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RLR07C45R3FSRE5 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Rlr07, 45.3 Ohm, +/- 1%, 0.001% Failure Rate |Vishay RLR07C45R3FSRE5
RES 45.3 OHM 1% 1/4W AXIAL
ERL-07 45.3 1% T-1 RLR07C45R3FS RE5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric