Vishay RLR07C1602GRBSL23

Fixed Resistor, Metal Film, 0.25W, 19100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Power Rating250 mW
Resistance16 kΩ
Tolerance2 %

Documents

Download datasheets and manufacturer documentation for Vishay RLR07C1602GRBSL23.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 2.316
$ 0.45
$ 0.45
Stock
274
1,173
1,173
Authorized Distributors
2
6
6
Resistance
16 kΩ
16 kΩ
16 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
-
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR07C1602GRBSL23.

Related Parts

Descriptions

Descriptions of Vishay RLR07C1602GRBSL23 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 19100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
ERL-07-23 16K 2% T-1 RLR07C1602GR BSL
RES 16K OHM 2% 1/4W AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Power Rating250 mW
Resistance16 kΩ
Tolerance2 %

Documents

Download datasheets and manufacturer documentation for Vishay RLR07C1602GRBSL23.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago