📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RLR05C2203GSRE6

Fixed Resistor, Metal Film, 0.125W, 220000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR05C2203GSRE6.

IHS

Datasheet4 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.927
$ 2.268
$ 2.268
Stock
1
510
510
Authorized Distributors
2
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 220000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 220000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 240000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RLR05C2203GSRE6 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 220000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor,metal Film,220Kohms,200Wv,2+/-% Tol,100Ppm-Tc |Vishay RLR05C2203GSRE6
RES 220K OHM 2% 1/8W AXIAL
ERL-05 220K 2% T-1 RLR05C2203GS RE6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric