Vishay RLR05C2000GSB14

Res Metal Film 200 Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance200 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
Tolerance2 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.68 mm
Length3.81 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C2000GSB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
element14
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-57.91%

Alternate Parts

Price @ 1000
$ 2.443
$ 0.294
$ 0.294
Stock
5,777
222
222
Authorized Distributors
4
2
2
Resistance
200 Ω
200 Ω
200 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR05C2000GSB14.

Related Parts

Descriptions

Descriptions of Vishay RLR05C2000GSB14 provided by its distributors.

Res Metal Film 200 Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole Bulk
ERL-05 200 2% T-1 RLR05C2000GS B14
Resistance:200ohm; Product Range:RLR Series; Power Rating:125mW; Resistance Tolerance:± 2%; Resistor Case / Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal Film; Temperature Coefficient:± 100ppm/°C RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR05C2000GSB14.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature150 °C
Max Power Dissipation125 mW
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating125 mW
Resistance200 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
Tolerance2 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.68 mm
Length3.81 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C2000GSB14.

Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
element14
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago