Vishay Dale RLR05C1800GSRE6

Res Metal Film 180 Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
PackagingTape and Reel
Power Rating125 mW
Resistance180 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance2 %
Dimensions
Diameter1.68 mm
Length4.75 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C1800GSRE6.

Future Electronics
Datasheet4 pages6 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.804
$ 0.684
$ 0.684
Stock
213
1,027
1,027
Authorized Distributors
4
4
4
Resistance
180 Ω
180 Ω
180 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR05C1800GSRE6.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR05C1800GSRE6 provided by its distributors.

Res Metal Film 180 Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R
Resistor,metal Film,180Ohms,200Wv,2+/-% Tol,100Ppm-Tc |Vishay RLR05C1800GSRE6
ERL-05 180 2% T-1 RLR05C1800GS RE6

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
PackagingTape and Reel
Power Rating125 mW
Resistance180 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance2 %
Dimensions
Diameter1.68 mm
Length4.75 mm
Width1.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C1800GSRE6.

Future Electronics
Datasheet4 pages6 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago