Vishay Dale RLR05C1741FSRE5

Fixed Resistor, Metal Film, 0.125W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Resistance1.74 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter1.68 mm
Length4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C1741FSRE5.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.626
$ 0.626
Stock
2,426
2,600
2,600
Authorized Distributors
2
6
6
Resistance
1.74 kΩ
1.74 kΩ
1.74 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
-
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RLR05C1741FSRE5.

Related Parts

Descriptions

Descriptions of Vishay Dale RLR05C1741FSRE5 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 1.74K Ohm 1% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R
Rlr05, 1.74 Kohm, +/- 1%, 0.001% Failure Rate |Vishay RLR05C1741FSRE5
ERL-05 1.74K 1% T-1 RLR05C1741FS RE5

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Resistance1.74 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter1.68 mm
Length4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RLR05C1741FSRE5.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago