Vishay RLR05C1741FRRE5

Res Metal Film 1.74K Ohm 1% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Resistance1.74 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter1.68 mm
Length4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1741FRRE5.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.14
$ 0.626
$ 0.626
Stock
500
2,600
2,600
Authorized Distributors
2
6
6
Resistance
1.74 kΩ
1.74 kΩ
1.74 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
-
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR05C1741FRRE5.

Related Parts

Descriptions

Descriptions of Vishay RLR05C1741FRRE5 provided by its distributors.

Res Metal Film 1.74K Ohm 1% 1/8W ±100ppm/°C 0.01% Conformal AXL Thru-Hole T/R
RES 1.74K OHM 1% 1/8W AXIAL
ERL-05 1.74K 1% T-1 RLR05C1741FR RE5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
Resistance1.74 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter1.68 mm
Length4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1741FRRE5.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago