Vishay RLR05C1053FSRE5

Resistor, 105 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
PackagingTape & Reel
Resistance105 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter1.68 mm
Length4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1053FSRE5.

Alternate Parts

Price @ 1000
$ 1.216
$ 0.596
$ 0.596
Stock
100
1,400
1,400
Authorized Distributors
2
4
4
Resistance
105 kΩ
105 kΩ
105 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
-
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RLR05C1053FSRE5.

Related Parts

Descriptions

Descriptions of Vishay RLR05C1053FSRE5 provided by its distributors.

Resistor, 105 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, Military Reliability
Rlr05, 105 Kohm, +/- 1%, 0.001% Failure Rate |Vishay RLR05C1053FSRE5
ERL-05 105K 1% T-1 RLR05C1053FS RE5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature150 °C
Military StandardMIL-PRF-39017
Min Operating Temperature-65 °C
PackagingTape & Reel
Resistance105 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter1.68 mm
Length4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1053FSRE5.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago