TE Connectivity RL73K2AR10JTD

Res Thick Film 0805 0.1 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 mΩ
Schedule B8533100070
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating (AC)1.11 V
Voltage Rating (DC)1.11 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K2AR10JTD.

Electro Sonic
Datasheet5 pages12 years ago
Datasheet8 pages5 years ago
Master Electronics
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet6 pages10 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet1 page17 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+63.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RL73K2AR10JTD.

Related Parts

Descriptions

Descriptions of TE Connectivity RL73K2AR10JTD provided by its distributors.

Res Thick Film 0805 0.1 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thick Film, 0.125W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Smd Current Sense Resistors, Rl73 Series, 0.1 Ohm, 125 Mw, - 5%, 1.11 V, 0805 [2012 Metric] Rohs Compliant: Yes |Cgs Te Connectivity RL73K2AR10JTD
CURRENT SENSE RES, 0R1, 5%, 125 MW, 0805; Resistance: 0.1ohm; Product Range: RL73 Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Tempera
RL73K 2A R10 5% 5K RL Resistance Value: .1 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.1 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2AR10JTD | Internal Number: 1622825-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622825-1

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance100 mΩ
Schedule B8533100070
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating (AC)1.11 V
Voltage Rating (DC)1.11 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K2AR10JTD.

Electro Sonic
Datasheet5 pages12 years ago
Datasheet8 pages5 years ago
Master Electronics
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet6 pages10 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet1 page17 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages7 years ago
Reach Statement1 page4 years ago