Yageo RL1206JR-070R1L

SMD Chip Resistor, 100 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth1.6 mm
Height550 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL1206JR-070R1L.

Datasheet9 pages13 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet9 pages14 years ago

Inventory History

3 month trend:
-3.71%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RL1206JR-070R1L.

Related Parts

Descriptions

Descriptions of Yageo RL1206JR-070R1L provided by its distributors.

SMD Chip Resistor, 100 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic
Res Thick Film 3.2 x 1.6 mm 0.1 Ohm 5% 0.25W(1/4W) 600ppm/ C Molded SMD Paper T/R
Res, 0R1, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RL1206JR-070R1L
RL Series 1206 0.25 W 0.1 Ohm ±5% ±600 ppm/°C SMT Low OHMIC Chip Resistor
1206 (3216Metric) FIXED RESISTOR RL 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 100mOhm ±600ppm/C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206JR070R1L

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating250 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth1.6 mm
Height550 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL1206JR-070R1L.

Datasheet9 pages13 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago
Datasheet8 pages18 years ago
TME
Datasheet9 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago