Yageo RL1206FR-070R1L

Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R Automotive AEC-Q200
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height650 µm
Length3.1 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL1206FR-070R1L.

Datasheet9 pages13 years ago
element14 APAC
Datasheet9 pages7 years ago
Newark
Datasheet9 pages15 years ago
Upverter
Datasheet9 pages6 years ago
Technical Drawing8 pages6 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+8.23%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RL1206FR-070R1L.

Related Parts

Descriptions

Descriptions of Yageo RL1206FR-070R1L provided by its distributors.

Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 100 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic
Resistor, thick film, SMD 1206 (3216), 100 mΩ, 0.25 W, ±1 %, RL1206FR-070R1L
Low Ohmic Chip Resistor Thick Film 1206 100mOhm 1% Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 1% +/-Tol, 500ppm/Cel, Surface Mount, 1206
RL Series 1206 0.25 W 0.1 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
100 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Surface Mount Chip Resistor 0,25W 1206 TC200
Chip Resistor; SMD; 1206; 0R1; 1%; 1/4W
RESISTOR, 1206, 1%, 0R1; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:1.6mm; External Length / Height:0.55mm; External Width:3.1mm; Operating Temperature Range:-55°C to +125°C; Series:RL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR070R1L

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingLead, Tin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height650 µm
Length3.1 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RL1206FR-070R1L.

Datasheet9 pages13 years ago
element14 APAC
Datasheet9 pages7 years ago
Newark
Datasheet9 pages15 years ago
Upverter
Datasheet9 pages6 years ago
Technical Drawing8 pages6 years ago
Future Electronics
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago