KOA Speer RK73H3ATTE7150F

Res Thick Film 2512 715 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance715 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height700 µm
Length6.3 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE7150F.

Upverter
Technical Drawing4 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago

Alternate Parts

Price @ 1000
$ 0.06
$ 0.264
$ 0.264
Stock
3,200
20,474
20,474
Authorized Distributors
2
5
5
Resistance
715 Ω
715 Ω
715 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73H3ATTE7150F.

Related Parts

Descriptions

Descriptions of KOA Speer RK73H3ATTE7150F provided by its distributors.

Res Thick Film 2512 715 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 715Ohm 1W
2512 1% 715R 1W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package2512
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance715 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height700 µm
Length6.3 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE7150F.

Upverter
Technical Drawing4 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago