KOA Speer RK73H3ATTE59R0F

Res Thick Film 2512 59 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6332
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating1 W
Resistance59 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth3.1 mm
Height600 µm
Length6.3 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE59R0F.

Upverter
Datasheet2 pages13 years ago
Garrett
Datasheet1 page15 years ago

Inventory History

3 month trend:
-1.07%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.233
$ 0.233
Stock
121,796
92,308
92,308
Authorized Distributors
4
9
9
Resistance
59 Ω
59 Ω
59 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73H3ATTE59R0F.

Related Parts

Descriptions

Descriptions of KOA Speer RK73H3ATTE59R0F provided by its distributors.

Res Thick Film 2512 59 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
2512 (6432Metric) FIXED RESISTOR RK73H 0.248Lx0.122W 6.30mmx3.10mm 1W 59Ohm ±100ppm/C
Thick Film Resistors 1watts 59ohms 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6332
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating1 W
Resistance59 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth3.1 mm
Height600 µm
Length6.3 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE59R0F.

Upverter
Datasheet2 pages13 years ago
Garrett
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago