KOA Speer RK73H3ATTE18R2F

RK73H Series 2512 18.2 Ohm ±1% 1 W ±100 ppm/K Thick Film Chip Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6332
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance18.2 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Height600 µm
Length6.3 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE18R2F.

Future Electronics
Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago

Inventory History

3 month trend:
-1.86%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.25
$ 0.25
Stock
26,727
30,547
30,547
Authorized Distributors
5
7
7
Resistance
18.2 Ω
18.2 Ω
18.2 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73H3ATTE18R2F.

Related Parts

Descriptions

Descriptions of KOA Speer RK73H3ATTE18R2F provided by its distributors.

RK73H Series 2512 18.2 Ohm ±1% 1 W ±100 ppm/K Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR RK73H 0.248Lx0.122W 6.30mmx3.10mm 1W 18.2Ohm ±100ppm/C
Thick Film Resistors 1watts 18.2ohms 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6332
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance18.2 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Height600 µm
Length6.3 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE18R2F.

Future Electronics
Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago