📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KOA Speer RK73H2ETTD3922F

Res Thick Film 1210 39.2K Ohm 1% 0.5W(1/2W) ツア100ppm/C Pad SMD Automotive T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ETTD3922F.

IHS

Datasheet2 pages1 year ago

Upverter

Garrett

Inventory History

3 month trend:
-14.29%

CAD Models

Download KOA Speer RK73H2ETTD3922F symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.025
$ 0.025
Stock
20,392
375,444
375,444
Authorized Distributors
3
6
6
Resistance
39.2 kΩ
39.2 kΩ
39.2 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-14NF3922U
Res Thick Film 1210 39.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
CRCW FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 39.2kOhm 0.5W 1/2W
PanasonicERJP14F3902U
Res Thick Film 1210 39K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73H2ETTD3922F provided by its distributors.

Res Thick Film 1210 39.2K Ohm 1% 0.5W(1/2W) ツア100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 1/3watt 39.2Kohms 1%
RES 39.2K OHM 1% 1/2W 1210

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR