KOA Speer RK73H2BTTD4304F

Res Thick Film 1206 4.3M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance4.3 MΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD4304F.

Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages3 years ago
Datasheet2 pages14 years ago
Upverter
Technical Drawing4 pages4 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
13,520
140,600
140,600
Authorized Distributors
4
7
7
Resistance
4.3 MΩ
4.3 MΩ
4.3 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73H2BTTD4304F.

Related Parts

Descriptions

Descriptions of KOA Speer RK73H2BTTD4304F provided by its distributors.

Res Thick Film 1206 4.3M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 4.3MOhm 0.25W 1/4W
Resistor, 4M3, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:4.3Mohm; Product Range:RK73H Series; Voltage

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance4.3 MΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD4304F.

Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages3 years ago
Datasheet2 pages14 years ago
Upverter
Technical Drawing4 pages4 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago