KOA Speer RK73H1JTTD3R30F

Thick Film Chip Resistor 0603 SMD 3.3 Ohm 1% 0.125W(1/8W) 200ppm/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance3.3 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height500 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD3R30F.

Farnell
Datasheet2 pages3 years ago
Future Electronics
Datasheet2 pages2 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-24.90%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.008
$ 0.008
Stock
2,686,776
8,362,936
8,362,936
Authorized Distributors
12
14
14
Resistance
3.3 Ω
3.3 Ω
3.3 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73H1JTTD3R30F.

Related Parts

Descriptions

Descriptions of KOA Speer RK73H1JTTD3R30F provided by its distributors.

Thick Film Chip Resistor 0603 SMD 3.3 Ohm 1% 0.125W(1/8W) 200ppm/C
0603 (1608Metric) FIXED RESISTOR RK73H 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 3.3Ohm ±200ppm/C
Res, 3R3, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD3R30F.

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H1JTTD 3R30F
  • RK73H1JTTD3R30F.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance3.3 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height500 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD3R30F.

Farnell
Datasheet2 pages3 years ago
Future Electronics
Datasheet2 pages2 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Upverter
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago