KOA Speer RK73H1HTTC1543F

RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 154kOhm 0.05W 1/20W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating50 mW
Resistance154 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height230 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC1543F.

Upverter
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-0.72%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.006
$ 0.006
Stock
95,098
10,000
10,000
Authorized Distributors
4
4
4
Resistance
154 kΩ
154 kΩ
154 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73H1HTTC1543F.

Related Parts

Descriptions

Descriptions of KOA Speer RK73H1HTTC1543F provided by its distributors.

RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 154kOhm 0.05W 1/20W
RES 154K OHM 1% 1/20W 0201
FC 0201 PPM200 1% 154K
154K OHM 1% 200PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating50 mW
Resistance154 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height230 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC1543F.

Upverter
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago