📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KOA Speer RK73B1JTTDD185J

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.005
Production

Price and Stock

DistributorSKUMinPkg
Mouser660-RK73B1JTTDD185J15,4631Tape & Reel
AngliaRK73B1JTTDD185J010K
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTDD185J.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.69%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
$ 0.008
Stock
15,463
271,035
271,035
Authorized Distributors
2
6
6
Resistance
1.8 MΩ
1.8 MΩ
1.8 MΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-3GEYJ185V
Res Thick Film 0603 1.8M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 0603 1.8M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.8MOhm 5% 1/10W ±200ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTDD185J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 1/10watt 1.8Mohms 5%
FC 0603 1M8 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR