KOA Speer RK73B1JTTD473J

Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance47 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD473J.

Farnell
Datasheet2 pages3 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-9.50%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.007
$ 0.007
Stock
8,617,762
13,965,666
13,965,666
Authorized Distributors
14
18
18
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73B1JTTD473J.

Related Parts

Descriptions

Descriptions of KOA Speer RK73B1JTTD473J provided by its distributors.

Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 47k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RK73B Series 0603 47 KOhm 0.1 W ±5% ±200 ppm/K Thick Film Chip Resistor
Res, 47K, 5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD473J.
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 47kOhms ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 1JTTD473J
  • RK73B1JTTD473J.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance47 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD473J.

Farnell
Datasheet2 pages3 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago