KOA Speer RK73B1JTTD300J

Res Thick Film 0603 30 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardMIL-R-55342F
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance30 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD300J.

Farnell
Datasheet2 pages3 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-75.96%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.007
$ 0.007
Stock
225,023
3,716,704
3,716,704
Authorized Distributors
8
17
17
Resistance
30 Ω
30 Ω
30 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73B1JTTD300J.

Related Parts

Descriptions

Descriptions of KOA Speer RK73B1JTTD300J provided by its distributors.

Res Thick Film 0603 30 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res, 30R, 5%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD300J
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 30Ohms ±200ppm/C
RESISTOR, 0603, 30 OHM, 5%; Resistance:30ohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73B

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B1JTTD 300J

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardMIL-R-55342F
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance30 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD300J.

Farnell
Datasheet2 pages3 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages14 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago