📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

ROHM RK7002BMT116

N-Channel 60 V 0.2 W Surface Mount 2.5 V Drive Silicon Power Mosfet - SOT-23
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RK7002BMT116.

IHS

Datasheet14 pages2 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-27.64%

CAD Models

Download ROHM RK7002BMT116 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.007
Stock
7,193,965
271,150
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
250 mA
250 mA
Threshold Voltage
-
-
Rds On Max
2.4 Ω
2.4 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
200 mW
Input Capacitance
15 pF
15 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.DMN65D8LQ-7
Trans MOSFET N-CH 60V 0.31A Automotive 3-Pin SOT-23 T/R
Diodes Inc.DMN65D8LQ-13
Trans MOSFET N-CH 60V 0.31A Automotive AEC-Q101 3-Pin SOT-23 T/R
NXP SemiconductorsON5520,215
Compliant Surface Mount Tape & Reel (TR) TO-236-3 3 830 mW No Single

Descriptions

Descriptions of ROHM RK7002BMT116 provided by its distributors.

N-Channel 60 V 0.2 W Surface Mount 2.5 V Drive Silicon Power Mosfet - SOT-23
Trans MOSFET N-CH Si 60V 0.25A 3-Pin SOT-23 T/R
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:250mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2.3V; Power Dissipation:350mW; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK7002BMT116.