📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bourns RJR24FX103P

Cermet MIL-PRF-39035 Linear TRIMMER Trimmer Potentiometer ±10% 9000deg 500mW 85C
$ 6.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJR24FX103P.

Newark

Datasheet2 pages6 years ago
Datasheet1 page11 years ago

Electro Sonic

element14

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.26
$ 6.2
$ 6.2
Stock
12,298
3,932
3,932
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3299W-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296X-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296P-1-103LF

Descriptions

Descriptions of Bourns RJR24FX103P provided by its distributors.

Cermet MIL-PRF-39035 Linear TRIMMER Trimmer Potentiometer ±10% 9000deg 500mW 85C
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cap Film 0.13uF 850V PP 5% (26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110C Bulk
TRIMMER-3/8 SQMT CERMET MIL-SPEC
TRIMMER 10K OHM 0.5W PC PIN SIDE
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:through Hole; No. Of Turns:25Turns; Product Range:rjr24 Series; Power Rating:500Mw; Msl:- Rohs Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJR24FX103P.