Amphenol Pcd RJFTVC2N

Dust Cap / Cover, Dust Cap, RJ Field TV Ethernet Harsh Environment Square Flange Receptacles
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium, Metal
Case/PackageMetal
ColorBlack
Contact PlatingNickel
Housing MaterialMetal
MaterialMetal
Technical
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTVC2N.

Newark
Datasheet72 pages12 years ago
element14
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet2 pages11 years ago
Datasheet4 pages17 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+17.04%

Alternate Parts

Price @ 1000
$ 39.192
$ 43.74
$ 43.74
Stock
4,028
14,407
14,407
Authorized Distributors
17
19
19
Gender
Receptacle
Female
Female
Number of Positions
-
-
-
Mount
-
Flanges
Flanges
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Nickel
Nickel
Nickel
Housing Material
Metal
Plastic
Plastic
Contact Material
-
-
-
Color
Black
Green
Green

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd RJFTVC2N.

Related Parts

Descriptions

Descriptions of Amphenol Pcd RJFTVC2N provided by its distributors.

Dust Cap / Cover, Dust Cap, RJ Field TV Ethernet Harsh Environment Square Flange Receptacles
connector accessory, rj field tv, cap for square flange receptacle, nickel finish
Connector Accessories Square Flange Receptacle Cap Straight Metal Nickel

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF TVC 2 N
  • RJFTVC2N.

Technical Specifications

Physical
Body MaterialAluminium, Metal
Case/PackageMetal
ColorBlack
Contact PlatingNickel
Housing MaterialMetal
MaterialMetal
Technical
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTVC2N.

Newark
Datasheet72 pages12 years ago
element14
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet2 pages11 years ago
Datasheet4 pages17 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages17 years ago
Arrow Electronics
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant