TE Connectivity 5787617-1

Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountHorizontal, Through Hole
Number of Pins1
Number of Terminals8
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max RMS Current1 A
Manufacturer Package IdentifierPTH_USB_14MM63_17MM00
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports2
Number of Positions8
OrientationRight Angle
PackagingBox
Plating Thickness760 nm
TerminationSolder, Through Hole
USB StandardUSB 2.0
Voltage Rating (AC)30 V
Dimensions
Depth17 mm
Length14.63 mm
PCB Thickness1.5748 mm
Pitch2.5 mm
Tail Length2.8448 mm
Width13.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787617-1.

Electro Sonic
Datasheet1 page12 years ago
Farnell
Datasheet18 pages12 years ago
Datasheet1 page15 years ago
TE Connectivity
Datasheet8 pages0 years ago
Datasheet7 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
ShanghaiCT
Technical Drawing3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-8.17%

Alternate Parts

Price @ 1000
$ 2.86
$ 4.67
$ 1.92
$ 3.997
Stock
119,617
17,501
22,617
507
Authorized Distributors
22
16
17
8
Gender
Receptacle
Receptacle
Receptacle
Receptacle
Number of Positions
8
8
8
8
Mount
Horizontal, Through Hole
Horizontal, Through Hole
Horizontal, Through Hole
Horizontal, Through Hole
Contact Plating
Gold
Gold
Gold, Nickel
Gold, Nickel
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Copper
Copper
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5787617-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5787617-1 provided by its distributors.

Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
Usb Connector, 8 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
CONNECTOR, RECEPTACL, USB, A SERIES, 2 PORTS, STACKED, RIGHT ANGLE, THRU-HOLE
USB STACKED, 2.0 TYPE A, 2PORT, R/A; Connector Type:USB Type A; Standard:USB 2.0; No. of Positions:8Ways; Orientation:Right Angle; Contact
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Standard A Series Receptacle 2 Ports Right Angle Mount Orientation
RECP ASSY, R/A, STACKED, THRU-HOLE, USB, USB Adapter Type: A USB Version: 2.0 Connector Profile: Standard Connector & Housing Type: Receptacle Number of Ports: 2 A 2.0 Standard Receptacle | Usb Connector Type | Part Number: 5787617-1 | Internal Number: 5787617-1 | TE Connectivity
USB STACKED, 2.0 TYPE A, 2PORT, R/A; USB Connector Type: USB Type A; USB Standard: USB 2.0; No. of Positions: 8Ways; Orientation: Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Gold; Connector Mounting: PCB Mount; Connector Mounting Orientation: PC Board; Connector Type: USB A; Contact Termination: Through Hole Right Angle; Contact Termination Type: Through Hole; Current Rating: 1A; External Length / Height: 14.25mm; External Width: 13.13mm; Flammability Rating: UL94V-0; Gender: Receptacle; Insulation Resistance: 1000Mohm; Length: 17mm; No. of Contacts: 4Contacts; No. of Mating Cycles: 1500; Termination Method: Solder; Voltage Rating VAC: 30V; Withstand Voltage: 750V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787617-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountHorizontal, Through Hole
Number of Pins1
Number of Terminals8
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max RMS Current1 A
Manufacturer Package IdentifierPTH_USB_14MM63_17MM00
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports2
Number of Positions8
OrientationRight Angle
PackagingBox
Plating Thickness760 nm
TerminationSolder, Through Hole
USB StandardUSB 2.0
Voltage Rating (AC)30 V
Dimensions
Depth17 mm
Length14.63 mm
PCB Thickness1.5748 mm
Pitch2.5 mm
Tail Length2.8448 mm
Width13.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787617-1.

Electro Sonic
Datasheet1 page12 years ago
Farnell
Datasheet18 pages12 years ago
Datasheet1 page15 years ago
TE Connectivity
Datasheet8 pages0 years ago
Datasheet7 pages0 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
ShanghaiCT
Technical Drawing3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet3 pages7 years ago
Materials Sheet3 pages6 years ago
Rohs Statement1 page10 years ago