TE Connectivity / AMP 520257-2

Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Current Rating1.5 A
DirectionUser Selectable
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Positions Loaded4
Number of Rows1
OrientationStraight
PreloadedYes
ShieldingNo
TerminationSolder
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth16.64 mm
Height16.5 mm
Length14.1 mm
Pitch2.54 mm
Tail Length3.18 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 520257-2.

Electro Sonic
Datasheet1 page19 years ago
TE Connectivity
Datasheet7 pages11 years ago
Datasheet14 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-0.97%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 520257-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 520257-2 provided by its distributors.

Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3
Phone Connector, Pcb Mnt, 4 Contacts, Skt, Pc Tail Terminal
Telecom & Ethernet Connectors HANDSET
TE CONNECTIVITY 520257-2 / AMP 4-4 MOD JACK TOP ENTRY
CONN MOD JACK 4P4C VERT UNSHLD
MOD JACK PC MT ASSY (4 POS) <AZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Current Rating1.5 A
DirectionUser Selectable
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Positions Loaded4
Number of Rows1
OrientationStraight
PreloadedYes
ShieldingNo
TerminationSolder
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth16.64 mm
Height16.5 mm
Length14.1 mm
Pitch2.54 mm
Tail Length3.18 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 520257-2.

Electro Sonic
Datasheet1 page19 years ago
TE Connectivity
Datasheet7 pages11 years ago
Datasheet14 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago