Amphenol Pcd RJFC2G

Connector Accessories Square Flange Receptacle Cap Straight Metal Olive Drab Cadmium
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorGreen
Contact PlatingCadmium
Housing MaterialMetal
MaterialMetal
Technical
GenderFemale
Number of Positions4
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFC2G.

Newark
Datasheet4 pages19 years ago
Farnell
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+0.10%

Alternate Parts

Price @ 1000
$ 29.561
$ 28.529
$ 28.529
Stock
8,368
6,500
6,500
Authorized Distributors
16
19
19
Gender
Female
Female
Female
Number of Positions
4
4
4
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Cadmium
-
-
Housing Material
Metal
Metal
Metal
Contact Material
-
-
-
Color
Green
Black
Black

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Pcd RJFC2G.

Related Parts

Descriptions

Descriptions of Amphenol Pcd RJFC2G provided by its distributors.

Connector Accessories Square Flange Receptacle Cap Straight Metal Olive Drab Cadmium
CAP, METAL, RJF FLANGE RCPT, GREEN; Accessory Type: Cap; For Use With: Amphenol RJF Series Square Flange Receptacles; Connector Body Material: -; Product Range: -; SVHC: Cadmium (15-Jun-2015)
NO HAZARDOUS ON-FIELD CABLING AND GROUNDING The Amphenol RJ Field series allows the use of an Ethernet Class D/ CAT5e and Class E/CAT6 connection for Ethernet over twisted-pair networks in harsh environments. The RJStop connection system protects from shock, dust and fluid. No hazardous on-field cabling and grounding required! Connections for 10Base-T, 100Base-TX, or 1000Base-T networks No tools required Mechanical coding/polarization

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • PCD AMPHENOL
  • Amphenol PCD Inc
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SHENZHEN CO LTD
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • AMPHENOL PCD SHENZHEN
  • AMPHENOL PCDS
  • AMPHENOL PCD SHENZHEN CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF C2 G
  • RJFC 2 G
  • RJFC-2-G

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorGreen
Contact PlatingCadmium
Housing MaterialMetal
MaterialMetal
Technical
GenderFemale
Number of Positions4
OrientationStraight
PackagingBulk
ShieldingShielded
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFC2G.

Newark
Datasheet4 pages19 years ago
Farnell
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant