onsemi RGP10J

Rectifier Diode Switching 600V 1A 250ns 2-Pin DO-41 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Natural Thermal Resistance50 °C/W
Output Current1 A
PackagingTape & Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation3 W
Recovery Time250 ns
Reverse Recovery Time250 ns
Reverse Voltage600 V
Voltage Rating (DC)600 V
Dimensions
Diameter2.72 mm
Height5.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi RGP10J.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet3 pages22 years ago
Technical Drawing1 page15 years ago
B+D Enterprises
Datasheet3 pages23 years ago
iiiC
Datasheet3 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.082
$ 0.049
$ 0.049
Stock
387,476
748,332
748,332
Authorized Distributors
4
10
10
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.3 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
250 ns
300 ns
300 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi RGP10J.

Related Parts

Descriptions

Descriptions of onsemi RGP10J provided by its distributors.

Rectifier Diode Switching 600V 1A 250ns 2-Pin DO-41 T/R
600V, 1A GLASS PASSIVATED FAST RECTIFIER IN DO-41
DIODE GEN PURP 600V 1A DO204AL
Rectifier, 600V, 1A, Do-41; Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.3V; Reverse Recovery Time:250Ns; Forward Surge Current:30A; No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi RGP10J

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Natural Thermal Resistance50 °C/W
Output Current1 A
PackagingTape & Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation3 W
Recovery Time250 ns
Reverse Recovery Time250 ns
Reverse Voltage600 V
Voltage Rating (DC)600 V
Dimensions
Diameter2.72 mm
Height5.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi RGP10J.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet3 pages22 years ago
Technical Drawing1 page15 years ago
B+D Enterprises
Datasheet3 pages23 years ago
iiiC
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago