Susumu RG2012N-473-B-T1

TR / Thin Film Chip Resistors 0805 size, 1/8W, 47000 ohm, 0.1%, 10ppm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance47 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)150 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012N-473-B-T1.

Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.2
$ 0.299
$ 0.299
Stock
1
9,582
9,582
Authorized Distributors
1
3
3
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.05 %
0.05 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
-
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG2012N-473-B-T1.

Descriptions

Descriptions of Susumu RG2012N-473-B-T1 provided by its distributors.

TR / Thin Film Chip Resistors 0805 size, 1/8W, 47000 ohm, 0.1%, 10ppm
RES SMD 47K OHM 0.1% 1/8W 0805

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance47 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)150 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RG2012N-473-B-T1.

Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant