Susumu RG1608P-431-W-T5

Thin Film Chip Resistors 0603 Size, 1/16W, 430 Ohm, 0.05%, 10Ppm |Susumu RG1608P-431-W-T5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance430 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height400 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608P-431-W-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
38
74,930
74,930
Authorized Distributors
0
3
3
Resistance
430 Ω
430 Ω
430 Ω
Case/Package
0603
0603
0603
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Susumu RG1608P-431-W-T5.

Descriptions

Descriptions of Susumu RG1608P-431-W-T5 provided by its distributors.

Thin Film Chip Resistors 0603 Size, 1/16W, 430 Ohm, 0.05%, 10Ppm |Susumu RG1608P-431-W-T5
RES SMD 430 OHM 0.05% 1/10W 0603
Fixed Resistors

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance430 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height400 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RG1608P-431-W-T5.

Upverter
Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant