Microchip RFPIC12F675H-I/SS

20-Pin, Flash-based PIC Microcontroller with 850-930 MHz ASK/FSK Transmitter
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Core ArchitecturePIC
Current - Transmitting14 mA
Data Bus Width8 b
Data Rate40 kbps
Frequency20 MHz
InterfaceUSB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels4
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters2
PackagingRail/Tube
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip RFPIC12F675H-I/SS.

Microchip
Datasheet136 pages21 years ago
Datasheet136 pages11 years ago
Datasheet136 pages14 years ago
iiiC
Datasheet136 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.93
$ 6.16
$ 6.16
Stock
273,779
29,655
29,655
Authorized Distributors
9
7
7
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
6
6
6
Interface
USB
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip RFPIC12F675H-I/SS.

Related Parts

Descriptions

Descriptions of Microchip RFPIC12F675H-I/SS provided by its distributors.

20-Pin, Flash-based PIC Microcontroller with 850-930 MHz ASK/FSK Transmitter
Shrink Small Outline Package20 SSOP .209in TUBE | Microchip Technology Inc. RFPIC12F675H-I/SS
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube
RFPIC12F675 Series 1 kB Flash 64 B RAM FLASH-Based Microcontroller - SSOP-20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFPIC12F675H-ISS
  • RFPIC12F675HI/SS
  • RFPIC12F675HISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Core ArchitecturePIC
Current - Transmitting14 mA
Data Bus Width8 b
Data Rate40 kbps
Frequency20 MHz
InterfaceUSB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels4
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters2
PackagingRail/Tube
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip RFPIC12F675H-I/SS.

Microchip
Datasheet136 pages21 years ago
Datasheet136 pages11 years ago
Datasheet136 pages14 years ago
iiiC
Datasheet136 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements