📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RER75F3011RC02

Fixed Resistor, Wire Wound, 30W, 3010ohm, 173.4935V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 60.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RER75F3011RC02.

IHS

Datasheet3 pages7 years ago

Alternate Parts

Price @ 1000
$ 60.534
$ 70.398
$ 70.398
Stock
28
2,858
2,858
Authorized Distributors
1
1
1
Resistance
3.01 kΩ
3.01 kΩ
3.01 kΩ
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
-
Tolerance
1 %
1 %
1 %
Power Rating
30 W
30 W
30 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Voltage Rating (DC)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite825F3K0E
Res Wirewound 3K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
RH Series 26.97 x 19.84 mm 25 W 3 kOhm ±1 % ±20 ppm/°C Wirewound Resistor
Ohmite825F3K0
Res Wirewound 3K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Flange Mount

Descriptions

Descriptions of Vishay RER75F3011RC02 provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 3010ohm, 173.4935V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
ERH-50 3.01K 1% RER75F3011R C02
RES CHAS MNT 3.01K OHM 1% 30W
RES WIREWOUND 3.01K OHM 1% 30W ALUM AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric