📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RER70F7R15RC02

Res Wirewound 7.15 Ohm 1% 20W ±50ppm/C 0.01% Aluminum Housed AXL Flange Mount Card
$ 14.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RER70F7R15RC02.

IHS

Datasheet3 pages7 years ago

Arrow.cn

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.35
$ 76.826
$ 76.826
Stock
4
1
1
Authorized Distributors
3
1
1
Resistance
7.15 Ω
7.15 Ω
7.15 Ω
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
-
Aluminum
Aluminum
Tolerance
1 %
1 %
1 %
Power Rating
20 W
20 W
20 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Voltage Rating (DC)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite825F7R5E
Res Wirewound 7.5 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 7.5ohm, 13.6931V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 7 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of Vishay RER70F7R15RC02 provided by its distributors.

Res Wirewound 7.15 Ohm 1% 20W ±50ppm/C 0.01% Aluminum Housed AXL Flange Mount Card
Fixed Resistor, Wire Wound, 20W, 7.15ohm, 7.5631V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
ERH-25 7.15 1% RER70F7R15R C02
RES CHAS MNT 7.15 OHM 1% 20W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric