Nichicon RE50E821MDN1

Cap Alum Poly 820UF 20% 2.5V T/h
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)5 mΩ
Leakage Current512.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current6.3 A
Ripple Current (AC)6.3 A
TerminationRadial
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter8 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Pitch3.5052 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RE50E821MDN1.

Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.46%

Alternate Parts

Price @ 1000
$ 0.281
$ 0.233
$ 0.233
Stock
2,877
18,281
18,281
Authorized Distributors
2
10
10
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
15 mΩ
15 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
6.3 A
-
-
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon RE50E821MDN1.

Related Parts

Descriptions

Descriptions of Nichicon RE50E821MDN1 provided by its distributors.

CAP ALUM POLY 820UF 20% 2.5V T/H
Radial Can FPCAP RE5 2.5V 820muF ±20% 0.315Dia 8.00mm
Ultra Low ESR and Low Profile Lead Type, 820 μF, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 820Uf, 2.5V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):2.5V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon RE50E821MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)5 mΩ
Leakage Current512.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current6.3 A
Ripple Current (AC)6.3 A
TerminationRadial
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter8 mm
Height8 mm
Height - Seated (Max)8.001 mm
Lead Pitch3.5052 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RE50E821MDN1.

Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant