Yageo RE0603DRE07470KL

SMD Chip Resistor, 470 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Resistance470 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo RE0603DRE07470KL.

Newark
Datasheet7 pages13 years ago
Datasheet7 pages6 years ago

Inventory History

3 month trend:
+32.31%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RE0603DRE07470KL.

Related Parts

Descriptions

Descriptions of Yageo RE0603DRE07470KL provided by its distributors.

SMD Chip Resistor, 470 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision
Surface Mount Chip Resistor, Thick Film, Re Series, 470 Kohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo RE0603DRE07470KL
RES SMD 470K OHM 0.5% 1/10W 0603
RES, 470K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 470kohm; Product Range: RE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 0.5%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.8mm; External Width: 1.6mm; No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Resistance470 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Dimensions
Height558.8 µm
Length1.6002 mm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo RE0603DRE07470KL.

Newark
Datasheet7 pages13 years ago
Datasheet7 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago