Yageo RE0603DR-07470KL

Resistor, 0603, 470K, 0, 5%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RE0603DR07470KLContact
3d

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
PackagingCut Tape
Power Rating100 mW
Resistance470 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RE0603DR-07470KL.

Newark
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo RE0603DR-07470KL.

Related Parts

Descriptions

Descriptions of Yageo RE0603DR-07470KL provided by its distributors.

RESISTOR, 0603, 470K, 0,5%
RESISTOR, 0603, 470K, 0,5%; Resistance:470kohm; Resistance Tolerance:± 0.5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Width:1.6mm; No. of Pins:2; Series:RE0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE0603DR07470KL

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
PackagingCut Tape
Power Rating100 mW
Resistance470 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RE0603DR-07470KL.

Newark
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago