📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments RCV420JPG4

ROHS3Compliant EAR99 RCV420 Tube op amp buffer circuit 19.3mm 3mA 1mV 150kHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RCV420JPG4.

Texas Instruments

Datasheet12 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages17 years ago
Technical Drawing2 pages21 years ago
Datasheet3 pages29 years ago

iiiC

CAD Models

Download Texas Instruments RCV420JPG4 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.38
Stock
63,855
102,218
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
150 kHz
150 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RCV420JPG4.

Related Parts

Texas InstrumentsRCV420JP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, PDIP16
Texas InstrumentsRCV420KP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, PDIP16
Texas InstrumentsRCV420KPG4
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, PDIP16

Descriptions

Descriptions of Texas Instruments RCV420JPG4 provided by its distributors.

ROHS3Compliant EAR99 RCV420 Tube op amp buffer circuit 19.3mm 3mA 1mV 150kHz
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, PDIP16
Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70
Sensors, Sensor Conditioning, 4-20mA Transmitters Precision 4-20mA Crnt Loop Rcvr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.