Vishay RCS060340K2FKEA

SMD Chip Resistor, 40.2 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance40.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height508 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay RCS060340K2FKEA.

Inventory History

3 month trend:
-3.83%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.049
$ 0.049
Stock
36,146
497,679
497,679
Authorized Distributors
6
12
12
Resistance
40.2 kΩ
40.2 kΩ
40.2 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
-
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RCS060340K2FKEA.

Descriptions

Descriptions of Vishay RCS060340K2FKEA provided by its distributors.

SMD Chip Resistor, 40.2 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge
Res Anti-Surge Thick Film 0603 40k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
RCS e3 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 40.2kOhms 0.25W 1/4W
RES SMD 40.2K OHM 1% 1/4W 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance40.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height508 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay RCS060340K2FKEA.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago