Vishay RCG06031K00JNEA

SMD Chip Resistor, 1 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating100 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating75 V
Dimensions
Height508 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay RCG06031K00JNEA.

Inventory History

3 month trend:
+7.08%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.009
$ 0.009
Stock
421,442
21,523,307
21,523,307
Authorized Distributors
8
19
19
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RCG06031K00JNEA.

Related Parts

Descriptions

Descriptions of Vishay RCG06031K00JNEA provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R
Res, 1K, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Vishay RCG06031K00JNEA
0603 (1608Metric) 0603 RCG 0.061Lx0.033W 1.55mmx0.85mm 0.1W 1/10W 1kOhms ±200ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating100 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating75 V
Dimensions
Height508 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay RCG06031K00JNEA.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago