Vishay RCA060330R0JNEC

Res, 30 Ohm, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Vishay RCA060330R0JNEC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance30 Ω
TerminationSMD/SMT
Tolerance5 %
Voltage Rating75 V
Dimensions
Height450 µm
Length1.55 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Vishay RCA060330R0JNEC.

Inventory History

3 month trend:
-29.17%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.007
$ 0.007
Stock
129,139
3,716,704
3,716,704
Authorized Distributors
6
17
17
Resistance
30 Ω
30 Ω
30 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RCA060330R0JNEC.

Descriptions

Descriptions of Vishay RCA060330R0JNEC provided by its distributors.

Res, 30 Ohm, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Vishay RCA060330R0JNEC
Res Thick Film 0603 30Ohm 5% 1/10W ±200ppm/K Molded Paper Tape
电阻, 30 Ω, 5%, 0.1W, 厚 膜, 0603;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance30 Ω
TerminationSMD/SMT
Tolerance5 %
Voltage Rating75 V
Dimensions
Height450 µm
Length1.55 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for Vishay RCA060330R0JNEC.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago