Vishay RCA04028K20FKED

SMD Chip Resistor, 8.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Resistance8.2 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C

Documents

Download datasheets and manufacturer documentation for Vishay RCA04028K20FKED.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.004
$ 0.004
Stock
118,500
13,446,443
13,446,443
Authorized Distributors
5
16
16
Resistance
8.2 kΩ
8.2 kΩ
8.2 kΩ
Case/Package
-
0402
0402
Tolerance
-
1 %
1 %
Power Rating
-
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RCA04028K20FKED.

Descriptions

Descriptions of Vishay RCA04028K20FKED provided by its distributors.

SMD Chip Resistor, 8.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur
Res Thick Film 0402 8.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R
RCA0402 8K2 1% 100 ET7 E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Resistance8.2 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C

Documents

Download datasheets and manufacturer documentation for Vishay RCA04028K20FKED.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago