Texas Instruments RC4558PSRE4

Dual General-Purpose Operational Amplifier 8-SO 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product3 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage15 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Channels2
Number of Circuits2
Operating Supply Current2.5 mA
Operating Supply Voltage15 V
Slew Rate1.7 V/µs
Voltage Gain109.54 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558PSRE4.

Newark
Datasheet29 pages9 years ago
Datasheet22 pages9 years ago
Mouser
Datasheet19 pages16 years ago
Texas Instruments
Datasheet20 pages12 years ago
Upverter
Datasheet23 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.143
$ 0.143
Stock
1,050
1,072,821
1,072,821
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.7 V/µs
1.7 V/µs
1.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 µV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4558PSRE4.

Descriptions

Descriptions of Texas Instruments RC4558PSRE4 provided by its distributors.

Dual General-Purpose Operational Amplifier 8-SO 0 to 70
Amplifiers - Operational Dual General-Purpose Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:General Purpose; Gain Bandwidth -3db:3MHz; Slew Rate:1.7V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product3 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage15 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current5.6 mA
Number of Channels2
Number of Circuits2
Operating Supply Current2.5 mA
Operating Supply Voltage15 V
Slew Rate1.7 V/µs
Voltage Gain109.54 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558PSRE4.

Newark
Datasheet29 pages9 years ago
Datasheet22 pages9 years ago
Mouser
Datasheet19 pages16 years ago
Texas Instruments
Datasheet20 pages12 years ago
Upverter
Datasheet23 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago