Yageo RC2512FK-0736RL

SMD Chip Resistor, 36 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Contact PlatingTin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierRC2512
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape and Reel
Power Rating1 W
Resistance36 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Working Voltage200 V
Dimensions
Depth3.1 mm
Height660.4 µm
Length6.35 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2512FK-0736RL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-61.51%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.185
$ 0.185
Stock
960,960
80,641
80,641
Authorized Distributors
4
9
9
Resistance
36 Ω
36 Ω
36 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC2512FK-0736RL.

Related Parts

Descriptions

Descriptions of Yageo RC2512FK-0736RL provided by its distributors.

SMD Chip Resistor, 36 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
RC Series 2512 1 W 36 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 36 Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
Res, 36R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-0736RL
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 36Ohm ±100ppm/C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK0736RL

Technical Specifications

Physical
Case/Package2512
Contact PlatingTin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierRC2512
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape and Reel
Power Rating1 W
Resistance36 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Working Voltage200 V
Dimensions
Depth3.1 mm
Height660.4 µm
Length6.35 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2512FK-0736RL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago