Yageo RC2010FK-074K7L

SMD Chip Resistor, 4.7 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating750 mW
Resistance4.7 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height660.4 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2010FK-074K7L.

element14 APAC
Datasheet0 pages0 years ago
Datasheet9 pages14 years ago
Newark
Datasheet8 pages15 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-2.13%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.112
$ 0.112
Stock
697,510
870
870
Authorized Distributors
12
7
7
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC2010FK-074K7L.

Related Parts

Descriptions

Descriptions of Yageo RC2010FK-074K7L provided by its distributors.

SMD Chip Resistor, 4.7 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Res Thick Film 2010 4.7K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
YAGEO (PHYCOMP) RC2010FK-074K7L SMD Chip Resistor, Thick Film, 4.7 kohm, 200 V, 2010 [5025 Metric], 500 mW,1%, RC Series
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 4.7kOhm ±100ppm/C
RC Series 2010 0.75 W 4.7 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Surface Mount Thick Film Chip Resistors
RESISTOR, PRC111 2010 4K7; Resistance:4.7kohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/125/56; External Depth:0.55mm; External Length / Height:5mm; External Width:2.5mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:2010; Reel Quantity:4000; Series:PRC111; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK-07 4K7L
  • RC2010FK074K7L

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating750 mW
Resistance4.7 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height660.4 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2010FK-074K7L.

element14 APAC
Datasheet0 pages0 years ago
Datasheet9 pages14 years ago
Newark
Datasheet8 pages15 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago