Yageo RC2010FK-0715KL

SMD Chip Resistor, 15 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height660.4 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2010FK-0715KL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-9.42%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.045
$ 0.045
Stock
129,816
45,117
45,117
Authorized Distributors
10
7
7
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC2010FK-0715KL.

Related Parts

Descriptions

Descriptions of Yageo RC2010FK-0715KL provided by its distributors.

SMD Chip Resistor, 15 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Res Thick Film 2010 15KOhm 1% 0.75W(3/4W) 100ppm/C Epoxy Pad SMD T/R
Res, 15K, 1%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010FK-0715KL
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 15kOhm 0.75W 3/4W
RC Series 2010 0.75 W 15 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK0715KL

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating750 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height660.4 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2010FK-0715KL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago